USD
Add To Favorites
SI3402-B-GMR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
25 1.58640 $39.66
100 1.52550 $152.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4152-1-ND
Copy   336-4152-1-ND
Quantity Available 744
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI3402-B-GMR

Copy   SI3402-B-GMR
Description IC POE PD LOW EMI SW REG 20VQFN
Copy   IC POE PD LOW EMI SW REG 20VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)

Copy   Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)
Documents & Media
Datasheets Si3402-B
Design Resources Si3402
Reference Design Library SI3402BISO-EVB: Isolated 802.3at Type 1 PoE PD
SI3402B-EVB: Non-Isolated 802.3at Type 1 PoE PD Board
PCN Design/Specification Si3402 18/Oct/2016
Si3402 16/Jan/2017
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 17W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 2.8V ~ 57V
Current - Supply 2mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SI3402BISO-EVB - Silicon Labs | 336-3741-ND DigiKey Electronics
  • SI3402BISO-EVB
  • Silicon Labs
  • BOARD EVAL POE ISOL FOR SI3402
  • Unit Price $87.50000
  • 336-3741-ND
  • SI3402B-EVB - Silicon Labs | 336-3740-ND DigiKey Electronics
  • SI3402B-EVB
  • Silicon Labs
  • BOARD EVAL POE FOR SI3402
  • Unit Price $87.50000
  • 336-3740-ND
You May Also Be Interested In
  • PDS1040-13 - Diodes Incorporated | PDS1040DICT-ND DigiKey Electronics
  • PDS1040-13
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 10A POWERDI5
  • Unit Price $1.19000
  • PDS1040DICT-ND
  • DFLT30A-7 - Diodes Incorporated | DFLT30A-7DICT-ND DigiKey Electronics
  • DFLT30A-7
  • Diodes Incorporated
  • TVS DIODE 30V 48.4V POWERDI 123
  • Unit Price $0.54000
  • DFLT30A-7DICT-ND
  • SI3402-B-GM - Silicon Labs | 336-4205-ND DigiKey Electronics
  • SI3402-B-GM
  • Silicon Labs
  • IC POE PD LOW EMI SW REG 20VQFN
  • Unit Price $1.65000
  • 336-4205-ND
  • PDS5100H-13 - Diodes Incorporated | PDS5100HDICT-ND DigiKey Electronics
  • PDS5100H-13
  • Diodes Incorporated
  • DIODE SCHOTTKY 100V 5A POWERDI5
  • Unit Price $1.36000
  • PDS5100HDICT-ND
  • BLM21PG331SN1D - Murata Electronics | 490-5988-1-ND DigiKey Electronics
  • BLM21PG331SN1D
  • Murata Electronics
  • FERRITE BEAD 330 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-5988-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4152-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-4205-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,743 - Immediate
  • Unit Price: $1.65000
  • Tape & Reel (TR) ? : 336-4152-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.50290
  • Digi-Reel® ? : 336-4152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 744 - Immediate
  • Unit Price: Digi-Reel®

15:11:01 9/15/2019