USD
Favorite

SI3050-E1-GMR Telecom IC Direct Access Arrangement (DAA) 24-QFN (4x4)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 4.36184 $10,904.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : SI3050-E1-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: $6.75000

SI3050-E1-GMR

Datasheet
Digi-Key Part Number SI3050-E1-GMR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI3050-E1-GMR
Copy  
Description IC TELECOM INTERFACE 24QFN
Copy  
Detailed Description

Telecom IC Direct Access Arrangement (DAA) 24-QFN (4x4)

Copy  
Documents & Media
Datasheets Si3050+Si3011,3018,3019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Direct Access Arrangement (DAA)
Interface GCI, PCM, SPI
Number of Circuits 1
Voltage - Supply 3V ~ 3.6V
Current - Supply 8.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number SI3050
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,500