USD
Favorite

SI2401-FSR 2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 16-SOIC
Price & Procurement
2,500 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.23000 $29.23
25 28.14600 $703.65
100 27.06350 $2,706.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4868-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $12.96114
  • Digi-Reel®  : 336-4868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-1095-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: $29.23000

SI2401-FSR

Datasheet
Digi-Key Part Number 336-4868-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI2401-FSR
Copy  
Description IC ISOMODEM SYSTEM-SIDE 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 16-SOIC

Copy  
Documents & Media
Datasheets Si2401
Online Catalog Si2401
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series ISOmodem®
Packaging Cut Tape (CT) 
Part Status Active
Data Format V.21, V.22, V.23, Bell 103, Bell 212A
Baud Rates 2.4k
Voltage - Supply 3V ~ 3.6V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number SI2401
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

73M2901CE-IGV/F

IC MODEM 3.3V V.22BIS 32-TQFP

Maxim Integrated

$6.33000 Details

SI3010-F-FSR

IC TELECOM INTERFACE 16SOIC

Silicon Labs

$7.03000 Details
Additional Resources
Standard Package 1
Other Names 336-4868-1