Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3480-1-ND
Copy   336-3480-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI1153-AA9X-GMR

Copy   SI1153-AA9X-GMR
Description SENSOR PROXIMITY OPTICAL
Copy   SENSOR PROXIMITY OPTICAL
Detailed Description

Optical Sensor Ambient, Gesture 525nm I²C 10-LLGA

Copy   Optical Sensor Ambient, Gesture 525nm I²C 10-LLGA
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ambient, Gesture
Wavelength 525nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 1.62 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-LLGA
Supplier Device Package 10-LGA (4.90x2.85)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 115XOPT-EXP-EVB - Silicon Labs | 336-3481-ND DigiKey Electronics
  • 115XOPT-EXP-EVB
  • Silicon Labs
  • EVAL BOARD FOR SI1153
  • Unit Price $37.50000
  • 336-3481-ND
You May Also Be Interested In
  • PIC16F1503-I/MG - Microchip Technology | PIC16F1503-I/MG-ND DigiKey Electronics
  • PIC16F1503-I/MG
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 16QFN
  • Unit Price $0.88000
  • PIC16F1503-I/MG-ND
  • TMD49033 - ams | TMD49033CT-ND DigiKey Electronics
  • TMD49033
  • ams
  • MOD COLOR ALS PROX SENSOR 8PIN
  • Unit Price $5.54000
  • TMD49033CT-ND
  • TPS22810DRVR - Texas Instruments | 296-47868-1-ND DigiKey Electronics
  • TPS22810DRVR
  • Texas Instruments
  • IC PWR SWITCH N-CHAN 1:1 6WSON
  • Unit Price $0.64000
  • 296-47868-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-3480-1
Alternate Package | This part is also available in the following packaging:
  • * : SI1153-AA9X-GM-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 28 - Immediate
  • Unit Price: $3.43000
  • Tape & Reel (TR) ? : 336-3480-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.11882
  • Digi-Reel® ? : 336-3480-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

22:01:21 1/16/2019