Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3263-1-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1145-M01-GMR

Description SENS IR PROXIMITY AMB LT 10QFN
Detailed Description

Optical Sensor Ambient, IR, Ultraviolet (UV) 850nm I²C 10-SMD Module, No Lead

Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Ambient, IR, Ultraviolet (UV)
Wavelength 850nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 1.71 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-SMD Module, No Lead
Supplier Device Package 10-QFN (4.9x2.9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SI1147-M01-EVB - Silicon Labs | 336-3267-ND DigiKey Electronics
  • SI1147-M01-EVB
  • Silicon Labs
  • BOARD EVAL FOR SI1147-M01
  • Unit Price $28.11000
  • 336-3267-ND
  • 1777 - Adafruit Industries LLC | 1528-1406-ND DigiKey Electronics
  • 1777
  • Adafruit Industries LLC
  • DGTL UV INDEX/IR/VSBL LGHT SENSR
  • Unit Price $9.95000
  • 1528-1406-ND
You May Also Be Interested In
  • COM1700 - Pimoroni Ltd | 1778-1179-ND DigiKey Electronics
  • COM1700
  • Pimoroni Ltd
  • AM2320 DIGITAL TEMPERATURE AND H
  • Unit Price $4.12000
  • 1778-1179-ND
  • BMP280 - Bosch Sensortec | 828-1064-1-ND DigiKey Electronics
  • BMP280
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.48000
  • 828-1064-1-ND
  • SI1145-A10-GMR - Silicon Labs | 336-2622-1-ND DigiKey Electronics
  • SI1145-A10-GMR
  • Silicon Labs
  • SENSOR DGTL UV INDEX 10QFN
  • Unit Price $3.22000
  • 336-2622-1-ND
  • VEML6075 - Vishay Semiconductor Opto Division | VEML6075CT-ND DigiKey Electronics
  • VEML6075
  • Vishay Semiconductor Opto Division
  • UVA/UVB SENSOR W/I2C 4-OPLGA
  • Unit Price $2.81000
  • VEML6075CT-ND
  • APDS-9130 - Broadcom Limited | 516-3963-1-ND DigiKey Electronics
  • APDS-9130
  • Broadcom Limited
  • IC PROXIMITY SENS SGNL COND 8SMD
  • Unit Price $4.98000
  • 516-3963-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-3263-1

22:41:31 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
25 3.45120 $86.28
100 3.13740 $313.74
1,000 2.82367 $2,823.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • * : 336-5135-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
  • Unit Price: $3.14000
  • Tape & Reel (TR) ? : 336-3263-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.35307
  • Digi-Reel® ? : 336-3263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback