Add To Favorites
SI1141-A11-YM0R Optical Sensor Ambient 450nm I²C 10-WFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
25 2.82760 $70.69
100 2.57040 $257.04
1,000 2.31337 $2,313.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3594-1-ND
Copy   336-3594-1-ND
Quantity Available 197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI1141-A11-YM0R

Copy   SI1141-A11-YM0R
Description I2C PROXIMITY/AMBIENT LIGHT SENS
Copy   I2C PROXIMITY/AMBIENT LIGHT SENS
Detailed Description

Optical Sensor Ambient 450nm I²C 10-WFQFN

Copy   Optical Sensor Ambient 450nm I²C 10-WFQFN
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Ambient
Wavelength 450nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 1.71 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AFBR-S4N44C013 - Broadcom Limited | 516-4280-ND DigiKey Electronics
  • AFBR-S4N44C013
  • Broadcom Limited
  • SIPM CSP 4X4MM 30UM NUVHD
  • Unit Price $26.41000
  • 516-4280-ND
Additional Resources
Standard Package ? 1
Other Names 336-3594-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3594-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.92780
  • Digi-Reel® ? : 336-3594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 197 - Immediate
  • Unit Price: Digi-Reel®
  • * : SI1141-A11-YM0-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.14200

03:12:52 12/13/2018