USD
Favorite

Photo Not Available
MGM13S02F512GA-V2 Transceiver Module
Price & Procurement
260 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.83000 $15.83
25 13.19520 $329.88
100 12.06400 $1,206.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MGM13S02F512GA-V2R-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.02820

MGM13S02F512GA-V2

Digi-Key Part Number 336-5579-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MGM13S02F512GA-V2
Copy  
Description EFR32MG13 MESH SIP MODULE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Transceiver Module

Copy  
Documents & Media
PCN Packaging Multi Devices 15/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series *
Packaging Strip
Part Status Active
Package / Case 51-SMD Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 6 (Time on Label)
You May Also Be Interested In

BK-82

BATTERY CONTACT CLIP AAA PC PIN

MPD (Memory Protection Devices)

$0.34000 Details
Additional Resources
Standard Package 260
Other Names 336-5579