Add To Favorites
ETRX3587HR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.83000 $15.83
25 15.47440 $386.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4151-1-ND
Copy   336-4151-1-ND
Quantity Available 600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETRX3587HR

Copy   ETRX3587HR
Description MODULE 802.15.4 U.FL R309
Copy   MODULE 802.15.4 U.FL R309
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ETRX358x Product Manual
Online Catalog ETRX35x
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 8dBm
Sensitivity -102dBm
Serial Interfaces UART, USB
Antenna Type Not Included, U.FL
Utilized IC / Part EM3585
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 27mA
Current - Transmitting 32mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ETRX357 - Silicon Labs | 920-1006-1-ND DigiKey Electronics
  • ETRX357
  • Silicon Labs
  • RF TXRX MODULE 802.15.4 CHIP ANT
  • Unit Price $13.42000
  • 920-1006-1-ND
  • MRF24J40MAT-I/RM - Microchip Technology | MRF24J40MAT-I/RMCT-ND DigiKey Electronics
  • MRF24J40MAT-I/RM
  • Microchip Technology
  • RF TXRX MOD 802.15.4 TRACE ANT
  • Unit Price $9.39000
  • MRF24J40MAT-I/RMCT-ND
  • MRF24J40MDT-I/RM - Microchip Technology | MRF24J40MDT-I/RMCT-ND DigiKey Electronics
  • MRF24J40MDT-I/RM
  • Microchip Technology
  • RF TXRX MOD 802.15.4 TRACE ANT
  • Unit Price $16.38000
  • MRF24J40MDT-I/RMCT-ND
Additional Resources
Standard Package ? 1
Other Names 336-4151-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4151-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $14.73762
  • Digi-Reel® ? : 336-4151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®

19:48:44 1/16/2019