Add To Favorites
Product Overview
Digi-Key Part Number 336-4150-1-ND
Quantity Available 595
Can ship immediately
Manufacturer

Manufacturer Part Number

ETRX3587HR-LRS

Description MODULE 802.15.4 U.FL R309
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ETRX3585(HR)-LRS Manual
Online Catalog ETRX35x
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -106dBm
Serial Interfaces UART
Antenna Type Not Included, U.FL
Utilized IC / Part EM3585
Memory Size 512kB Flash, 32kB RAM
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 33mA
Current - Transmitting 140mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-4150-1

15:03:41 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.08000 $24.08
25 23.54640 $588.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4150-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $22.42500
  • Digi-Reel® ? : 336-4150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback