Add To Favorites
EM3591-RTR IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 336-3217-1-ND
Copy   336-3217-1-ND
Quantity Available 1,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EM3591-RTR

Copy   EM3591-RTR
Description IC RF TXRX+MCU 802.15.4 56-VFQFN
Copy   IC RF TXRX+MCU 802.15.4 56-VFQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 5Mbps
Power - Output 8dBm
Sensitivity -102dBm
Memory Size 256kB Flash, 32kB RAM
Serial Interfaces I²C, JTAG, SPI, UART
GPIO 32
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 23.5mA ~ 29.5mA
Current - Transmitting 24mA ~ 44mA
Operating Temperature -40°C ~ 85°C
Package / Case 56-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 336-3217-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.91000 $10.91
25 8.98800 $224.70
100 8.13200 $813.20
1,000 5.99203 $5,992.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3217-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.56400
  • Digi-Reel® ? : 336-3217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,970 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : EM3591-RT-ND
  • Minimum Quantity: 416  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.06200

13:51:58 9/19/2018