Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3014-1-ND
Quantity Available 1,630
Can ship immediately
Manufacturer

Manufacturer Part Number

EM3586-RTR

Description IC RF TXRX+MCU 802.15.4 48-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad

Documents & Media
Datasheets EM358x Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Internet of Things
SKY66112-11 Front-End Module
PCN Design/Specification PCN-1404291 29/Apr/2014
Online Catalog EM358x
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 12Mbps
Power - Output 8dBm
Sensitivity -102dBm
Memory Size 512kB Flash, 32kB RAM
Serial Interfaces I²C, JTAG, SPI, UART, USB
GPIO 24
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 23.5mA ~ 30mA
Current - Transmitting 24mA ~ 45mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 336-3014-1

03:49:32 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.14000 $11.14
25 9.17720 $229.43
100 8.30300 $830.30
1,000 6.11803 $6,118.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3014-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $5.68100
  • Digi-Reel® ? : 336-3014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,630 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : EM3586-RT-ND
  • Minimum Quantity: 416  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.86601
Send Feedback