Add To Favorites
EFR32FG12P232F1024GL125-B IC RF TxRx + MCU 2.4GHz 125-VFBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 6.98338 $1,815.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EFR32FG12P232F1024GL125-B-ND
Copy   EFR32FG12P232F1024GL125-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFR32FG12P232F1024GL125-B

Copy   EFR32FG12P232F1024GL125-B
Description FLEX GECKO BGA125 2.4G 19DB PROP
Copy   FLEX GECKO BGA125 2.4G 19DB PROP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

IC RF TxRx + MCU 2.4GHz 125-VFBGA

Copy   IC RF TxRx + MCU   2.4GHz 125-VFBGA
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Flex Gecko
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard -
Protocol -
Modulation 2-FSK, 4-FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 19dBm
Sensitivity -102dBm
Memory Size 1024kB Flash, 128kB RAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 65
Voltage - Supply 1.8 V ~ 3.8 V
Current - Receiving 8mA ~ 10.8mA
Current - Transmitting 8.2mA ~ 126.7mA
Operating Temperature -40°C ~ 85°C
Package / Case 125-VFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SLWRB4253A - Silicon Labs | 336-3935-ND DigiKey Electronics
  • SLWRB4253A
  • Silicon Labs
  • EFR32FG12 2400/915 MHZ BOARD
  • Unit Price $46.25000
  • 336-3935-ND
  • SLWRB4254A - Silicon Labs | 336-3936-ND DigiKey Electronics
  • SLWRB4254A
  • Silicon Labs
  • EFR32FG12 2400/868 MHZ BOARD
  • Unit Price $46.25000
  • 336-3936-ND
Additional Resources
Standard Package ? 260
Alternate Package | This part is also available in the following packaging:

03:15:18 1/20/2019