Add To Favorites
EFR32BG1V132F256GM32-C0R IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.49730 $6,243.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EFR32BG1V132F256GM32-C0R-ND
Copy   EFR32BG1V132F256GM32-C0R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFR32BG1V132F256GM32-C0R

Copy   EFR32BG1V132F256GM32-C0R
Description IC RF TXRX+MCU BLUETOOTH 32QFN
Copy   IC RF TXRX+MCU BLUETOOTH 32QFN
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation 2FSK, 4FSK, GFSK, GMSK, OQPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 0dBm
Sensitivity -94dBm
Memory Size 256kB Flash, 16kB RAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 16
Voltage - Supply 1.85 V ~ 3.8 V
Current - Receiving 8.7mA
Current - Transmitting 8.2mA ~ 126.7mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • SLWRB4100A
  • Silicon Labs
  • EFR32BG 2.4 GHZ 10.5 DBM RADIO B
  • Unit Price $23.19000
  • SLWRB4100A-ND
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-3746-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 244 - Immediate
  • Unit Price: $2.71000

11:27:15 12/12/2018