USD
Favorite

Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

EFM8LB11F32ES1-B-QFN24

Datasheet
Digi-Key Part Number 336-5726-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM8LB11F32ES1-B-QFN24
Copy  
Description IC MCU 8BIT 32KB FLASH 24QFN
Copy  
Detailed Description

CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 32KB (32K x 8) FLASH 24-QFN (3x3)

Copy  
Documents & Media
Datasheets EFM8LB1 Datasheet
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EFM8 EOL 14/Jan/2020
PCN Design/Specification EFM8 24/May/2017
Mult Dev Revision 23/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Laser Bee
Packaging Tube 
Part Status Last Time Buy
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 72MHz
Connectivity I²C, SMBus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 20
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V
Data Converters A/D 12x14b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (3x3)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 120
Other Names 336-5726