Add To Favorites
EFM8BB31F16I-B-QFN24R CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.97180 $1,457.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EFM8BB31F16I-B-QFN24R-ND
Copy   EFM8BB31F16I-B-QFN24R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM8BB31F16I-B-QFN24R

Copy   EFM8BB31F16I-B-QFN24R
Description IC MCU 8BIT 16KB FLASH 24QFN
Copy   IC MCU 8BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (3x3)

Copy   CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (3x3)
Documents & Media
Datasheets EFM8BB3 Datasheet
Reference Design Library SLRDK1001A: USB Type-C High-Power 60W Source
PCN Design/Specification EFM8 24/May/2017
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Busy Bee
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 50MHz
Connectivity I²C, SMBus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 20
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 2.2 V ~ 3.6 V
Data Converters A/D 12x12b, A/D 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:

04:07:50 12/14/2018