Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
25 4.92400 $123.10
100 4.73470 $473.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 914-1105-1-ND
Copy   914-1105-1-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32WG940F256-QFN64

Copy   EFM32WG940F256-QFN64
Description IC MCU 32BIT 256KB FLASH 64QFN
Copy   IC MCU 32BIT 256KB FLASH 64QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)

Copy   ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Wonder Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 52
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 914-1105-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-4598-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: $5.11000
  • Tape & Reel (TR) ? : 914-1105-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.32794
  • Digi-Reel® ? : 914-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: Digi-Reel®

12:44:46 1/18/2019