Add To Favorites
EFM32WG842F256-QFP64 ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
25 4.65400 $116.35
100 4.47480 $447.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 914-1102-1-ND
Copy   914-1102-1-ND
Quantity Available 1,048
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32WG842F256-QFP64

Copy   EFM32WG842F256-QFP64
Description IC MCU 32BIT 256KB FLASH 64TQFP
Copy   IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)

Copy   ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Wonder Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 53
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 914-1102-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1102-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.09060
  • Digi-Reel® ? : 914-1102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,048 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 336-4594-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: $4.83000

07:47:23 10/21/2018