Add To Favorites
EFM32WG390F256-BGA112 ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 112-BGA (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
25 5.31200 $132.80
100 5.10760 $510.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 914-1100-1-ND
Copy   914-1100-1-ND
Quantity Available 1,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32WG390F256-BGA112

Copy   EFM32WG390F256-BGA112
Description IC MCU 32BIT 256KB FLASH 112BGA
Copy   IC MCU 32BIT 256KB FLASH 112BGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 112-BGA (10x10)

Copy   ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 112-BGA (10x10)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Wonder Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 48MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 86
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 112-LFBGA
Supplier Device Package 112-BGA (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APT1608SURCK - Kingbright | 754-1123-1-ND DigiKey Electronics
  • APT1608SURCK
  • Kingbright
  • LED RED CLEAR CHIP SMD
  • Unit Price $0.47000
  • 754-1123-1-ND
Additional Resources
Standard Package ? 1
Other Names 914-1100-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1100-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.67818
  • Digi-Reel® ? : 914-1100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,225 - Immediate
  • Unit Price: Digi-Reel®

04:22:57 10/19/2018