USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
25 1.79800 $44.95
100 1.72890 $172.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 914-1034-6-ND
Copy   914-1034-6-ND
Quantity Available 26,053
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32TG210F32-QFN32

Copy   EFM32TG210F32-QFN32
Description IC MCU 32BIT 32KB FLASH 32QFN
Copy   IC MCU 32BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-QFN (6x6)

Copy   ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-QFN (6x6)
Documents & Media
Datasheets EFM32TG210 Datasheet
EFM32TG Ref Manual
EFM32TG210 Errata
Design Resources Development Tool Selector
Featured Product EFM32 Tiny Gecko
Internet of Things
PCN Design/Specification PB-1503164 16/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Tiny Gecko
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Tiny Gecko
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V
Data Converters A/D 4x12b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • IC-744885 - Wurth Electronics Inc. | 732-4282-ND DigiKey Electronics
  • IC-744885
  • Wurth Electronics Inc.
  • ENERGY HARVESTING SOLUTION TO GO
  • Unit Price $312.50000
  • 732-4282-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 914-1034-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1034-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $1.58200
  • Cut Tape (CT) ? : 914-1034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,053 - Immediate
  • Unit Price: $1.87000

17:20:42 9/17/2019