USD
Favorite

Price & Procurement
922 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
25 1.62160 $40.54
100 1.55940 $155.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4547-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.42380
  • Digi-Reel®  : 336-4547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
  • Unit Price: Digi-Reel®

EFM32TG210F16-QFN32

Datasheet
Digi-Key Part Number 336-4547-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM32TG210F16-QFN32
Copy  
Description IC MCU 32BIT 16KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-QFN (6x6)

Copy  
Documents & Media
Datasheets EFM32TG210 Datasheet
EFM32TG Ref Manual
EFM32TG210 Errata
Design Resources Development Tool Selector
Featured Product EFM32 Tiny Gecko
Internet of Things
PCN Design/Specification PB-1503164 16/Mar/2015
Online Catalog Tiny Gecko
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Tiny Gecko
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 24
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V
Data Converters A/D 4x12b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

IC-744885

ENERGY HARVESTING SOLUTION TO GO

Würth Elektronik

$312.50000 Details
You May Also Be Interested In

SN74LVC257ARGYR

IC DATASELCT/MUX 2-1 QUAD 16VQFN

Texas Instruments

$0.66000 Details

ABM11W-32.0000MHZ-8-B1U-T3

CRYSTAL 32.0000MHZ 8PF SMD

Abracon LLC

$0.86000 Details

ECS-.327-12.5-12R-C-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$0.68000 Details

ECS-320-8-37B-CKY-TR

CRYSTAL 32.0000MHZ 10PF SMD

ECS Inc.

$0.50000 Details

XRCED38M400FXQ50R0

1.2X1.0X0.33MM 38.4MHZ CRYSTAL

Murata Electronics

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 336-4547-1