Add To Favorites
EFM32LG332F64G-E-QFP64 ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Product Overview
Digi-Key Part Number EFM32LG332F64G-E-QFP64-ND
Copy   EFM32LG332F64G-E-QFP64-ND
Quantity Available 260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32LG332F64G-E-QFP64

Copy   EFM32LG332F64G-E-QFP64
Description IC MCU 32BIT 64KB FLASH 64TQFP
Copy   IC MCU 32BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)

Copy   ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Documents & Media
Datasheets EFM32(LG) Family Datasheet
EFM32LG Ref Manual
EFM32(LG) Errata
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Design/Specification EFM32LG 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Leopard Gecko
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 50
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
25 3.07920 $76.98
100 2.96060 $296.06
1,000 2.71200 $2,712.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

08:34:17 9/22/2018