Add To Favorites
EFM32LG232F64G-E-QFP64R ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50860 $2,508.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EFM32LG232F64G-E-QFP64R-ND
Copy   EFM32LG232F64G-E-QFP64R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32LG232F64G-E-QFP64R

Copy   EFM32LG232F64G-E-QFP64R
Description IC MCU 32BIT 64KB FLASH 64TQFP
Copy   IC MCU 32BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)

Copy   ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Leopard Gecko
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-4837-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: $2.95000

12:26:38 1/23/2019