Add To Favorites
Product Overview
Digi-Key Part Number 336-4834-2-ND
Copy   336-4834-2-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32LG230F64G-E-QFN64R

Copy   EFM32LG230F64G-E-QFN64R
Description IC MCU 32BIT 64KB FLASH 64QFN
Copy   IC MCU 32BIT 64KB FLASH 64QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-QFN (9x9)

Copy   ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Leopard Gecko
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 56
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names 336-4834-2
EFM32LG230F64G-E-QFN64R-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50860 $2,508.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 336-4834-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.95000
  • Digi-Reel® ? : 336-4834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 336-4158-ND
  • Minimum Quantity: 1
  • Quantity Available: 283 - Immediate
  • Unit Price: $2.95000

15:59:07 9/22/2018