Add To Favorites
EFM32HG350F32G-B-CSP36 ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 36-CSP (3.02x2.89)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
25 2.18280 $54.57
100 1.98450 $198.45
1,000 1.78605 $1,786.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EFM32HG350F32G-B-CSP36-ND
Copy   EFM32HG350F32G-B-CSP36-ND
Quantity Available 168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32HG350F32G-B-CSP36

Copy   EFM32HG350F32G-B-CSP36
Description IC MCU 32BIT 32KB FLASH 36CSP
Copy   IC MCU 32BIT 32KB FLASH 36CSP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 36-CSP (3.02x2.89)

Copy   ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 36-CSP (3.02x2.89)
Documents & Media
Datasheets EFM32HG350
PCN Design/Specification MCU Dev Datasheet Rev 10/Dec/2018
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging ? Strip
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 22
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-UFBGA, CSPBGA
Supplier Device Package 36-CSP (3.02x2.89)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:

11:41:18 1/19/2019