• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number EFM32HG350F32G-A-QFP48R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EFM32HG350F32G-A-QFP48R

Description IC MCU 32BIT 32KB FLASH 48QFP
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)

Documents & Media
PCN Part Status Change EFM32HG 20/Jan/2016
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 35
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SLSTK3400A - Silicon Labs | 336-3216-ND DigiKey Electronics
  • SLSTK3400A
  • Silicon Labs
  • STARTER KIT HAPPY GECKO EFM32HG
  • Unit Price $29.99000
  • 336-3216-ND
Additional Resources
Standard Package ? 1,000

21:29:26 8/17/2018

Send Feedback