Add To Favorites
EFM32HG322F64G-B-QFP48R ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
25 2.84840 $71.21
100 2.58930 $258.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4832-1-ND
Copy   336-4832-1-ND
Quantity Available 835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32HG322F64G-B-QFP48R

Copy   EFM32HG322F64G-B-QFP48R
Description IC MCU 32BIT 64KB FLASH 48TQFP
Copy   IC MCU 32BIT 64KB FLASH 48TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)

Copy   ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Documents & Media
Datasheets EFM32HG322 F64/F32 Datasheet
EFM32 Product Introduction
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Design/Specification MCU Dev Datasheet Rev 10/Dec/2018
PCN Part Status Change EFM32HG 20/Jan/2016
Online Catalog Happy Gecko EFM32™ Serie
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SLSTK3400A - Silicon Labs | 336-3216-ND DigiKey Electronics
  • SLSTK3400A
  • Silicon Labs
  • STARTER KIT HAPPY GECKO EFM32HG
  • Unit Price $29.99000
  • 336-3216-ND
Additional Resources
Standard Package ? 1
Other Names 336-4832-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-3835-ND
  • Minimum Quantity: 1
  • Quantity Available: 727 - Immediate
  • Unit Price: $2.59000
  • Tape & Reel (TR) ? : 336-4832-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.94199
  • Digi-Reel® ? : 336-4832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 835 - Immediate
  • Unit Price: Digi-Reel®

04:33:35 1/21/2019