Add To Favorites
Product Overview
Digi-Key Part Number 336-3835-ND
Quantity Available 1,167
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32HG322F64G-B-QFP48

Description IC MCU 32BIT 64KB FLASH 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)

Documents & Media
Datasheets EFM32HG322 F64/F32 Datasheet
EFM32 Product Introduction
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Part Status Change EFM32HG 20/Jan/2016
Online Catalog EFM32™ Happy Gecko Series
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 336-3835

19:53:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
25 2.37360 $59.34
100 2.15780 $215.78
1,000 1.94199 $1,941.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EFM32HG322F64G-B-QFP48R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.94199
Send Feedback