Add To Favorites
EFM32HG321F64G-A-QFP48 ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
25 2.25720 $56.43
100 2.05210 $205.21
1,000 1.84686 $1,846.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3211-ND
Copy   336-3211-ND
Quantity Available 216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32HG321F64G-A-QFP48

Copy   EFM32HG321F64G-A-QFP48
Description IC MCU 32BIT 64KB FLASH 48TQFP
Copy   IC MCU 32BIT 64KB FLASH 48TQFP
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)

Copy   ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Documents & Media
Datasheets EFM32HG321
EFM32 Product Introduction
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Part Status Change EFM32HG 20/Jan/2016
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SLSTK3400A - Silicon Labs | 336-3216-ND DigiKey Electronics
  • SLSTK3400A
  • Silicon Labs
  • STARTER KIT HAPPY GECKO EFM32HG
  • Unit Price $29.99000
  • 336-3216-ND
Additional Resources
Standard Package ? 250
Other Names 336-3211

22:26:24 1/18/2019