Add To Favorites
EFM32HG310F32G-B-QFN32 ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 32-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
25 2.11360 $52.84
100 1.92150 $192.15
1,000 1.72935 $1,729.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EFM32HG310F32G-B-QFN32-ND
Copy   EFM32HG310F32G-B-QFN32-ND
Quantity Available 328
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32HG310F32G-B-QFN32

Copy   EFM32HG310F32G-B-QFN32
Description IC MCU 32BIT 32KB FLASH 32QFN
Copy   IC MCU 32BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 32-QFN (6x6)

Copy   ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 32KB (32K x 8) FLASH 32-QFN (6x6)
Documents & Media
Datasheets EFM32HG310
EFM32 Product Introduction
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 22
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SLSTK3400A - Silicon Labs | 336-3216-ND DigiKey Electronics
  • SLSTK3400A
  • Silicon Labs
  • STARTER KIT HAPPY GECKO EFM32HG
  • Unit Price $29.99000
  • 336-3216-ND
Additional Resources
Standard Package ? 490
Alternate Package | This part is also available in the following packaging:

07:19:56 10/18/2018