Add To Favorites
EFM32HG309F64G-B-QFN24 ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
25 1.87120 $46.78
100 1.70100 $170.10
1,000 1.53090 $1,530.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3896-ND
Copy   336-3896-ND
Quantity Available 1,526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32HG309F64G-B-QFN24

Copy   EFM32HG309F64G-B-QFN24
Description IC MCU 32BIT 64KB FLASH 24QFN
Copy   IC MCU 32BIT 64KB FLASH 24QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (5x5)

Copy   ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (5x5)
Documents & Media
Datasheets EFM32HG309
EFM32 Product Introduction
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Design/Specification MCU Dev Datasheet Rev 10/Dec/2018
PCN Part Status Change EFM32HG 20/Jan/2016
Online Catalog Happy Gecko EFM32™ Serie
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 15
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LH R974-LP-1 - OSRAM Opto Semiconductors Inc. | 475-1415-1-ND DigiKey Electronics
  • LH R974-LP-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0805 SMD
  • Unit Price $0.36000
  • 475-1415-1-ND
  • W25X40CLSNIG - Winbond Electronics | W25X40CLSNIG-ND DigiKey Electronics
  • W25X40CLSNIG
  • Winbond Electronics
  • IC FLASH 4M SPI 104MHZ 8SOIC
  • Unit Price $0.42000
  • W25X40CLSNIG-ND
  • PDTC143ZT,235 - Nexperia USA Inc. | 1727-3045-1-ND DigiKey Electronics
  • PDTC143ZT,235
  • Nexperia USA Inc.
  • TRANS PREBIAS NPN 250MW TO236AB
  • Unit Price $0.18000
  • 1727-3045-1-ND
Additional Resources
Standard Package ? 490
Other Names 336-3896
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-5175-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.53090
  • Cut Tape (CT) ? : 336-5175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 790 - Immediate
  • Unit Price: $2.45000
  • Digi-Reel® ? : 336-5175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 790 - Immediate
  • Unit Price: Digi-Reel®

06:06:26 1/20/2019