Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.86000 $10.86
25 9.95320 $248.83
100 9.04820 $904.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 914-1048-1-ND
Copy   914-1048-1-ND
Quantity Available 516
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32GG940F1024-QFN64

Copy   EFM32GG940F1024-QFN64
Description IC MCU 32BIT 1MB FLASH 64QFN
Copy   IC MCU 32BIT 1MB FLASH 64QFN
Detailed Description

ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-QFN (9x9)

Copy   ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Giant Gecko
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 53
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3889-1-ND EFM32GG940F1024G-E-QFN64R Silicon Labs Cut Tape (CT) ? 975 - Immediate
$7.09000 1
For Use With
  • IC-744885 - Wurth Electronics Inc. | 732-4282-ND DigiKey Electronics
  • IC-744885
  • Wurth Electronics Inc.
  • ENERGY HARVESTING SOLUTION TO GO
  • Unit Price $312.50000
  • 732-4282-ND
Additional Resources
Standard Package ? 1
Other Names 914-1048-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 914-1048-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 516 - Immediate
  • Unit Price: Digi-Reel®

10:28:29 11/13/2018