Add To Favorites
Photo Not Available
EFM32GG900F1024G-D-D1I ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH Wafer
Product Overview
Digi-Key Part Number EFM32GG900F1024G-D-D1I-ND
Copy   EFM32GG900F1024G-D-D1I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32GG900F1024G-D-D1I

Copy   EFM32GG900F1024G-D-D1I
Description IC MCU 32BIT 1MB FLASH DIE
Copy   IC MCU 32BIT 1MB FLASH DIE
Detailed Description

ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH Wafer

Copy   ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH Wafer
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Giant Gecko
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 93
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Die
Supplier Device Package Wafer
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 729
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

10:29:43 9/24/2018