Add To Favorites
EFM32G290F128-BGA112 ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 112-BGA (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
25 2.96160 $74.04
100 2.84760 $284.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 914-1014-1-ND
Copy   914-1014-1-ND
Quantity Available 357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32G290F128-BGA112

Copy   EFM32G290F128-BGA112
Description IC MCU 32BIT 128KB FLASH 112BGA
Copy   IC MCU 32BIT 128KB FLASH 112BGA
Detailed Description

ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 112-BGA (10x10)

Copy   ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 112-BGA (10x10)
Documents & Media
Datasheets EFM32(G) Family Datasheet
EFM32G290 Errata
EFM32G Reference Manual
Design Resources Development Tool Selector
Featured Product EFM32 Gecko
Internet of Things
PCN Assembly/Origin Mult Devices 20/Dec/2017
PCN Part Status Change EFM32G 24/Jul/2017
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Gecko
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 90
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 112-LFBGA
Supplier Device Package 112-BGA (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
336-4249-1-ND EFM32G290F128G-E-BGA112R Silicon Labs Cut Tape (CT) ? 840 - Immediate
$3.08000 1 Not applicable
For Use With
  • IC-744885 - Wurth Electronics Inc. | 732-4282-ND DigiKey Electronics
  • IC-744885
  • Wurth Electronics Inc.
  • ENERGY HARVESTING SOLUTION TO GO
  • Unit Price $312.50000
  • 732-4282-ND
Additional Resources
Standard Package ? 1
Other Names 914-1014-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 914-1014-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 357 - Immediate
  • Unit Price: Digi-Reel®

22:58:32 1/16/2019