Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 914-1026-1-ND
Quantity Available 307
Can ship immediately

Manufacturer Part Number


Description IC MCU 32BIT 128KB FLASH 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)

Documents & Media
Datasheets EFM32G232
EFM32G Reference Manual
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Part Status Change EFM32G 24/Jul/2017
EDA / CAD Models EFM32G232F128-QFP64 by SnapEDA
Product Attributes Select All
Manufacturer Silicon Labs
Series Gecko
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-4247-2-ND EFM32G232F128G-E-QFP64R Silicon Labs Tape & Reel (TR) ? 1,000 - Immediate
$2.32780 1,000
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 914-1026-1

09:44:58 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
25 2.64440 $66.11
100 2.54250 $254.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 914-1026-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback