Add To Favorites
EFM32G222F64-QFP48 ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
25 2.58760 $64.69
100 2.35230 $235.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4201-1-ND
Copy   336-4201-1-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32G222F64-QFP48

Copy   EFM32G222F64-QFP48
Description IC MCU 32BIT 64KB FLASH 48TQFP
Copy   IC MCU 32BIT 64KB FLASH 48TQFP
Detailed Description

ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)

Copy   ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Documents & Media
Datasheets EFM32(G) Family Datasheet
EFM32G Reference Manual
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Part Status Change EFM32G 24/Jul/2017
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Gecko
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 37
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 4x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
336-5326-ND EFM32G222F64G-E-QFP48 Silicon Labs Tray ? 365 - Immediate
$2.17000 1 Not applicable
336-4245-1-ND EFM32G222F64G-E-QFP48R Silicon Labs Cut Tape (CT) ? 798 - Immediate
$2.17000 1 Not applicable
For Use With
  • IC-744885 - Wurth Electronics Inc. | 732-4282-ND DigiKey Electronics
  • IC-744885
  • Wurth Electronics Inc.
  • ENERGY HARVESTING SOLUTION TO GO
  • Unit Price $312.50000
  • 732-4282-ND
Additional Resources
Standard Package ? 1
Other Names 336-4201-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 336-4201-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®

13:44:09 1/22/2019