USD
Add To Favorites
EFM32G210F128G-E-QFN32R ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
25 2.32680 $58.17
100 2.23740 $223.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 336-4243-6-ND
Copy   336-4243-6-ND
Quantity Available 2,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFM32G210F128G-E-QFN32R

Copy   EFM32G210F128G-E-QFN32R
Description IC MCU 32BIT 128KB FLASH 32QFN
Copy   IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-QFN (6x6)

Copy   ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 32-QFN (6x6)
Documents & Media
Datasheets EFM32(G) Family Datasheet
Online Catalog Gecko
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Gecko
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 24
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 4x12b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-4243-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4243-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.04531
  • Cut Tape (CT) ? : 336-4243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,340 - Immediate
  • Unit Price: $2.42000
  • Tray ? : 336-4562-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: $2.42000

07:45:13 9/19/2019