USD
Favorite

EFM32G200F16G-E-QFN32R ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-QFN (6x6)
Price & Procurement
1,490 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
25 1.79800 $44.95
100 1.72890 $172.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4242-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.58200
  • Digi-Reel®  : 336-4242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: Digi-Reel®

EFM32G200F16G-E-QFN32R

Datasheet
Digi-Key Part Number 336-4242-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM32G200F16G-E-QFN32R
Copy  
Description IC MCU 32BIT 16KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-QFN (6x6)

Copy  
Documents & Media
Datasheets EFM32(G) Family Datasheet
Online Catalog Gecko
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Gecko
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 24
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 4x12b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 336-4242-1