Add To Favorites
CPT112S-A02-GMR Capacitive Touch Buttons, Slider 20-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
25 1.04600 $26.15
100 1.00570 $100.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3816-1-ND
Copy   336-3816-1-ND
Quantity Available 3,844
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPT112S-A02-GMR

Copy   CPT112S-A02-GMR
Description IC CTLR CAP TOUCH 12CH I2C 20QFN
Copy   IC CTLR CAP TOUCH 12CH I2C 20QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Capacitive Touch Buttons, Slider 20-QFN (3x3)

Copy   Capacitive Touch Buttons, Slider 20-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons, Slider
Proximity Detection Yes
Number of Inputs Up to 12
LED Driver Channels -
Interface I²C
Resolution -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Supply 3.1mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT42QT2120-MMHR - Microchip Technology | AT42QT2120-MMHRCT-ND DigiKey Electronics
  • AT42QT2120-MMHR
  • Microchip Technology
  • IC TOUCH SENSOR 12CH 20VQFN
  • Unit Price $1.43000
  • AT42QT2120-MMHRCT-ND
  • IQS333-0-QFR - Azoteq (Pty) Ltd | 1790-1043-1-ND DigiKey Electronics
  • IQS333-0-QFR
  • Azoteq (Pty) Ltd
  • 9 CH. CAPACITIVE TOUCH SENSOR FO
  • Unit Price $1.52000
  • 1790-1043-1-ND
  • AT42QT1010-TSHR - Microchip Technology | AT42QT1010-TSHRCT-ND DigiKey Electronics
  • AT42QT1010-TSHR
  • Microchip Technology
  • IC TOUCH SENSOR 1KEY SOT23-6
  • Unit Price $0.60000
  • AT42QT1010-TSHRCT-ND
  • AT42QT1010-MAHR - Microchip Technology | AT42QT1010-MAHRCT-ND DigiKey Electronics
  • AT42QT1010-MAHR
  • Microchip Technology
  • IC SENSR TOUCH/PROX 1CH 8UDFN
  • Unit Price $0.60000
  • AT42QT1010-MAHRCT-ND
  • SX9300IULTRT - Semtech Corporation | SX9300IULTRTCT-ND DigiKey Electronics
  • SX9300IULTRT
  • Semtech Corporation
  • IC SAR SMART PROX 2CH 20QFN
  • Unit Price $1.79000
  • SX9300IULTRTCT-ND
Additional Resources
Standard Package ? 1
Other Names 336-3816-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3816-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.95000
  • Digi-Reel® ? : 336-3816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,844 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CPT112S-A02-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 173 - Immediate
  • Unit Price: $1.09000

05:28:14 1/19/2019