Add To Favorites
CP2130-F01-GMR USB Bridge, USB to SPI USB 2.0 SPI Interface 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
25 1.73920 $43.48
100 1.67240 $167.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4828-1-ND
Copy   336-4828-1-ND
Quantity Available 1,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP2130-F01-GMR

Copy   CP2130-F01-GMR
Description IC USB TO SPI BRIDGE 24QFN
Copy   IC USB TO SPI BRIDGE 24QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Bridge, USB to SPI USB 2.0 SPI Interface 24-QFN (4x4)

Copy   USB Bridge, USB to SPI USB 2.0 SPI Interface 24-QFN (4x4)
Documents & Media
Datasheets CP2130 Datasheet
CP21xx Device Custom Guide
Product Training Modules CP2130 USB-to-SPI Bridge
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Bridge, USB to SPI
Interface SPI
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CP2130-F01-GM - Silicon Labs | 336-2585-ND DigiKey Electronics
  • CP2130-F01-GM
  • Silicon Labs
  • IC USB TO SPI BRIDGE 24QFN
  • Unit Price $1.81000
  • 336-2585-ND
  • MCP2210T-I/MQ - Microchip Technology | MCP2210T-I/MQCT-ND DigiKey Electronics
  • MCP2210T-I/MQ
  • Microchip Technology
  • IC CONVERTER USB-SPI 20-QFN
  • Unit Price $2.16000
  • MCP2210T-I/MQCT-ND
  • TS3A27518ERTWR - Texas Instruments | 296-25415-1-ND DigiKey Electronics
  • TS3A27518ERTWR
  • Texas Instruments
  • IC MUX/DEMUX 6X1 24WQFN
  • Unit Price $2.41000
  • 296-25415-1-ND
  • 74AVC4T245BQ,115 - Nexperia USA Inc. | 1727-6897-1-ND DigiKey Electronics
  • 74AVC4T245BQ,115
  • Nexperia USA Inc.
  • IC TRNSLTR BIDIR 16DHVQFN
  • Unit Price $0.91000
  • 1727-6897-1-ND
  • ATSAMS70J21A-AN - Microchip Technology | ATSAMS70J21A-AN-ND DigiKey Electronics
  • ATSAMS70J21A-AN
  • Microchip Technology
  • IC MCU 32BIT 2MB FLASH 64LQFP
  • Unit Price $10.77000
  • ATSAMS70J21A-AN-ND
Additional Resources
Standard Package ? 1
Other Names 336-4828-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-2585-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,070 - Immediate
  • Unit Price: $1.81000
  • Tape & Reel (TR) ? : 336-4828-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.57071
  • Digi-Reel® ? : 336-4828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,084 - Immediate
  • Unit Price: Digi-Reel®

02:35:24 1/18/2019