Add To Favorites
C8051F985-C-GMR CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3)
Product Overview
Digi-Key Part Number 336-4392-1-ND
Copy   336-4392-1-ND
Quantity Available 1,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F985-C-GMR

Copy   C8051F985-C-GMR
Description IC MCU 8BIT 2KB FLASH 20QFN
Copy   IC MCU 8BIT 2KB FLASH 20QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3)

Copy   CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F9xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 2KB (2K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
Additional Resources
Standard Package ? 1
Other Names 336-4392-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
25 0.69320 $17.33
100 0.66670 $66.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4392-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.65540
  • Digi-Reel® ? : 336-4392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,498 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 336-5431-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: $0.72000

14:32:16 9/22/2018