Add To Favorites
C8051F983-C-GMR CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
25 0.75200 $18.80
100 0.72320 $72.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-5172-1-ND
Copy   336-5172-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F983-C-GMR

Copy   C8051F983-C-GMR
Description IC MCU 8BIT 4KB FLASH 20QFN
Copy   IC MCU 8BIT 4KB FLASH 20QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3)

Copy   CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F9xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CIP-51 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
Additional Resources
Standard Package ? 1
Other Names 336-5172-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-5172-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.71190
  • Digi-Reel® ? : 336-5172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 336-4662-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: $0.78000

06:24:00 8/24/2019