USD
Favorite

C8051F920-G-GQR 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
800 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
25 1.53960 $38.49
100 1.48030 $148.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4733-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.48030
  • Digi-Reel®  : 336-4733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 336-2616-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,763 - Immediate
  • Unit Price: $1.60000

C8051F920-G-GQR

Datasheet
Digi-Key Part Number 336-4733-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C8051F920-G-GQR
Copy  
Description IC MCU 8BIT 32KB FLASH 32LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)

Copy  
Documents & Media
Datasheets C8051F93x-C8051F92x
Design Resources Development Tool Selector
Online Catalog C8051F92x/93x
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F9xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 24
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 0.9V ~ 3.6V
Data Converters A/D 23x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

$35.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4733-1