Add To Favorites
C8051F850-C-GMR CIP-51™ C8051F85x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
25 0.79920 $19.98
100 0.76840 $76.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4731-1-ND
Copy   336-4731-1-ND
Quantity Available 2,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F850-C-GMR

Copy   C8051F850-C-GMR
Description IC MCU 8BIT 8KB FLASH 20QFN
Copy   IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CIP-51™ C8051F85x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH

Copy   CIP-51™ C8051F85x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F85x
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CIP-51™
Core Size 8-Bit
Speed 25MHz
Connectivity I²C, SMBus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 15
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V
Data Converters A/D 15x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
You May Also Be Interested In
  • EXB-28V223JX - Panasonic Electronic Components | Y7223CT-ND DigiKey Electronics
  • EXB-28V223JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 22K OHM 0804
  • Unit Price $0.10000
  • Y7223CT-ND
  • BZV55-C3V6,115 - Nexperia USA Inc. | 1727-3631-1-ND DigiKey Electronics
  • BZV55-C3V6,115
  • Nexperia USA Inc.
  • DIODE ZENER 3.6V 500MW SOD80C
  • Unit Price $0.19000
  • 1727-3631-1-ND
  • C8051F850-C-GM - Silicon Labs | C8051F850-C-GM-ND DigiKey Electronics
  • C8051F850-C-GM
  • Silicon Labs
  • IC MCU 8BIT 8KB FLASH 20QFN
  • Unit Price $0.83000
  • C8051F850-C-GM-ND
Additional Resources
Standard Package ? 1
Other Names 336-4731-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : C8051F850-C-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,121 - Immediate
  • Unit Price: $0.83000
  • Tape & Reel (TR) ? : 336-4731-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.71191
  • Digi-Reel® ? : 336-4731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,960 - Immediate
  • Unit Price: Digi-Reel®

23:46:36 8/24/2019