Add To Favorites
C8051F716-GM 8051 C8051F71x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
25 2.40800 $60.20
100 2.18930 $218.93
1,000 1.97034 $1,970.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-1960-5-ND
Copy   336-1960-5-ND
Quantity Available 78
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F716-GM

Copy   C8051F716-GM
Description IC MCU 8BIT 16KB FLASH 32QFN
Copy   IC MCU 8BIT 16KB FLASH 32QFN
Detailed Description

8051 C8051F71x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-QFN (5x5)

Copy   8051 C8051F71x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-QFN (5x5)
Documents & Media
Datasheets C8051F70x/71x
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
Featured Product QuickSense™ Portfolio
EDA / CAD Models C8051F716-GM by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F71x
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals Cap Sense, POR, PWM, Temp Sensor, WDT
Number of I/O 29
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 3x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number C8051F71
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
Additional Resources
Standard Package ? 73
Other Names 336-1960-5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C8051F716-GMR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97034

18:46:00 1/18/2019