Add To Favorites
Product Overview
Digi-Key Part Number C8051F706-GQR-ND
Copy   C8051F706-GQR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F706-GQR

Copy   C8051F706-GQR
Description IC MCU 8BIT 16KB FLASH 48TQFP
Copy   IC MCU 8BIT 16KB FLASH 48TQFP
Detailed Description

8051 C8051F70x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 48-QFP (7x7)

Copy   8051 C8051F70x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 48-QFP (7x7)
Documents & Media
Datasheets C8051F70x/71x
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
Featured Product QuickSense™ Portfolio
EDA / CAD Models C8051F706-GQR by SnapEDA
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F70x
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals Cap Sense, POR, PWM, Temp Sensor, WDT
Number of I/O 39
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-QFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47276 $1,236.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-1636-ND
  • Minimum Quantity: 1
  • Quantity Available: 262 - Immediate
  • Unit Price: $2.97000

06:40:52 9/26/2018