Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C8051F590-IMR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C8051F590-IMR

Description IC MCU 8BIT 96KB FLASH 40QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8051 C8051F59x Microcontroller IC 8-Bit 50MHz 96KB (96K x 8) FLASH 40-QFN (6x6)

Documents & Media
Datasheets C8051F58x/F59x
C8051F58x/59x Errata
Mfg Application Notes LIN Bootloader AppNote
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
PCN Design/Specification C8051F58x/C8051F59x 24/May/2017
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F59x
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity EBI/EMI, SMBus (2-Wire/I²C), CANbus, LINbus, SPI, UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 33
Program Memory Size 96KB (96K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8.25K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.25 V
Data Converters A/D 32x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
Additional Resources
Standard Package ? 1,500

07:32:27 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 7.03080 $10,546.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-1582-5-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.59320
Send Feedback