Add To Favorites
C8051F397-A-GMR 8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.97181 $1,457.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C8051F397-A-GMR-ND
Copy   C8051F397-A-GMR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F397-A-GMR

Copy   C8051F397-A-GMR
Description IC MCU 8BIT 8KB FLASH 20QFN
Copy   IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (4x4)

Copy   8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (4x4)
Documents & Media
Datasheets C8051F39x, 37x
Design Resources Development Tool Selector
Featured Product C8051F39x/7x MCUs
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F39x
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 17
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number C8051F39
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-2303-5-ND
  • Minimum Quantity: 91  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.03418

18:05:28 10/18/2018