Add To Favorites
C8051F38B-GQ 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
25 2.11720 $52.93
100 1.92480 $192.48
1,000 1.73233 $1,732.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-2592-ND
Copy   336-2592-ND
Quantity Available 167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F38B-GQ

Copy   C8051F38B-GQ
Description IC MCU 8BIT 32KB FLASH 32LQFP
Copy   IC MCU 8BIT 32KB FLASH 32LQFP
Detailed Description

8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH

Copy   8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH
Documents & Media
Datasheets C8051F388/9/A/B Datasheet
C8051F389/B Errata
Design Resources Development Tool Selector
PCN Part Status Change C8051F388 22/Sep/2015
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F38x
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Core Processor 8051
Core Size 8-Bit
Speed 48 MIPS
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.25 V
Data Converters A/D 21x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-LQFP
Base Part Number C8051F38
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
336-3635-ND C8051F38B-B-GQ Silicon Labs Tube ? 238 - Immediate
$1.82000 1 Not applicable
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
Additional Resources
Standard Package ? 250
Other Names 336-2592
C8051F38B-GQ-ND

13:25:37 1/20/2019