Add To Favorites
C8051F383-GQR 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
25 1.95080 $48.77
100 1.87580 $187.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4817-1-ND
Copy   336-4817-1-ND
Quantity Available 488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F383-GQR

Copy   C8051F383-GQR
Description IC MCU 8BIT 32KB FLASH 32LQFP
Copy   IC MCU 8BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-LQFP (7x7)

Copy   8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-LQFP (7x7)
Documents & Media
Datasheets C8051F380-87/C
C8051F38x Errata
Product Training Modules C8051F38X USB MCU
Design Resources Development Tool Selector
Online Catalog C8051F38x
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F38x
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 48 MIPS
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.25 V
Data Converters A/D 21x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
Additional Resources
Standard Package ? 1
Other Names 336-4817-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-2026-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
  • Unit Price: $2.03000
  • Tape & Reel (TR) ? : 336-4817-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.87582
  • Digi-Reel® ? : 336-4817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: Digi-Reel®

07:46:02 10/20/2018