USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.42000 $6.42
25 5.88360 $147.09
100 5.34870 $534.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 336-4198-6-ND
Copy   336-4198-6-ND
Quantity Available 2,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F330-GMR

Copy   C8051F330-GMR
Description IC MCU 8BIT 8KB FLASH 20MLP
Copy   IC MCU 8BIT 8KB FLASH 20MLP
Detailed Description

8051 C8051F33x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-MLP (4x4)

Copy   8051 C8051F33x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-MLP (4x4)
Documents & Media
Datasheets C8051F330-35
C8051F330-35
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
Online Catalog C8051F33x
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F33x
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 17
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V
Data Converters A/D 16x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-MLP (4x4)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
  • C8051F330DK - Silicon Labs | 336-1264-ND DigiKey Electronics
  • C8051F330DK
  • Silicon Labs
  • C8051F33X EVAL BRD
  • Unit Price $69.00000
  • 336-1264-ND
  • TOOLSTICK330DC - Silicon Labs | 336-1346-ND DigiKey Electronics
  • TOOLSTICK330DC
  • Silicon Labs
  • TOOLSTICK C8051F33X EVAL BRD
  • Unit Price $10.64000
  • 336-1346-ND
  • TOOLSTICK330DPP - Silicon Labs | 336-1541-ND DigiKey Electronics
  • TOOLSTICK330DPP
  • Silicon Labs
  • TOOLSTICK C8051F330 EVAL BRD
  • Unit Price $46.70000
  • 336-1541-ND
You May Also Be Interested In
  • C8051F330-GM - Silicon Labs | 336-1262-ND DigiKey Electronics
  • C8051F330-GM
  • Silicon Labs
  • IC MCU 8BIT 8KB FLASH 20MLP
  • Unit Price $5.35000
  • 336-1262-ND
  • SN74AUP1T57DCKR - Texas Instruments | 296-17525-1-ND DigiKey Electronics
  • SN74AUP1T57DCKR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL SC70-6
  • Unit Price $0.51000
  • 296-17525-1-ND
  • LT1763CDE#PBF - Linear Technology/Analog Devices | LT1763CDE#PBF-ND DigiKey Electronics
  • LT1763CDE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 12DFN
  • Unit Price $4.72000
  • LT1763CDE#PBF-ND
  • MAX9075EXK+T - Maxim Integrated | MAX9075EXK+TCT-ND DigiKey Electronics
  • MAX9075EXK+T
  • Maxim Integrated
  • IC COMPARATOR SGL SC70-5
  • Unit Price $2.80000
  • MAX9075EXK+TCT-ND
  • SN74AUP1T97DBVR - Texas Instruments | 296-17563-1-ND DigiKey Electronics
  • SN74AUP1T97DBVR
  • Texas Instruments
  • IC TRNSLTR UNIDIR SOT23-6
  • Unit Price $0.51000
  • 296-17563-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4198-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4198-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $4.01155
  • Cut Tape (CT) ? : 336-4198-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,544 - Immediate
  • Unit Price: $6.42000
  • Tube ? : 336-1262-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,537 - Immediate
  • Unit Price: $5.35000

03:32:00 9/17/2019